SICK C2MT Series Light Curtain Receiver, Sender, 34 mm Resolution
- RS Stock No.:
- 701-2968
- Mfr. Part No.:
- C2MT-12034BBC03FE0
- Brand:
- SICK
Image representative of range
Subtotal (1 unit)*
£718.50
(exc. VAT)
£862.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £718.50 |
*price indicative
- RS Stock No.:
- 701-2968
- Mfr. Part No.:
- C2MT-12034BBC03FE0
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | C2MT | |
| Beam Resolution | 34mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | c | |
| Protective Height | 1200mm | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Protective Width | 8m | |
| Minimum Scanning Distance | 0m | |
| Maximum Scanning Distance | 8m | |
| Length | 32mm | |
| Width | 15mm | |
| Maximum Response Time | 13ms | |
| Height | 1.2m | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series C2MT | ||
Beam Resolution 34mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals c | ||
Protective Height 1200mm | ||
Maximum Supply Voltage 24V dc | ||
Maximum Protective Width 8m | ||
Minimum Scanning Distance 0m | ||
Maximum Scanning Distance 8m | ||
Length 32mm | ||
Width 15mm | ||
Maximum Response Time 13ms | ||
Height 1.2m | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- DE

Sick Safety Light Curtain
Note: For a complete light curtain system (sender and receiver), please select the complementary component shown in Accessories
Features and Benefits
Uniquely, the miniTwin is both sender and receiver unit integrated in a single compact housing
Stand-alone and cascade use and can be mounted anywhere and in any orientation
Combine up to three miniTwin to create cascaded systems
No blind zones even when systems are cascaded in corner mounting
LED-guided start-up
LED indicators along the length of the device serve as a rapid alignment aid, status indicator and diagnostic tool
Intelligent configuration without software
System plug on the back of the miniTwin can be easily moved so the cable exit is facing upwards or downwards (or replaced with a 2-way plug for cascading 3-pairs)
Cascading connections and integration with safety controller always use a 5-pin M12 standard plug
Simplified mounting brackets: O-Fix for flat mounting (optional extra for stand-alone use only), C-Fix for cascade structures around corners, C-Fix and L-Fix for vertical mounting
EDM and remote reset
Use with UE410 flex classic controller(480-942) or UE12 safety relays
Protective field height 1200mm
Scanning range is from 0m to 8m
Maximum response time is 13ms
Terminal type is 5-Pin, M12 Connector
Applications
Robots
Packaging machines
Special purpose equipment
Process machinery
Injection moulding machines
Transfer lines
Automated warehouses
Textile machinery
Electronic component assembly lines
Bottling and filling machines
Certifications
IP65 rated
CE certified
cULus approved
IP65 rated
EN/IEC 61496-1
EN ISO 13849
IEC 61508
EN 62061
Related links
- SICK C2MT Series Light Curtain Receiver, 34 mm Resolution
- SICK C2MT Series Light Curtain Receiver, 24 mm Resolution
- SICK C2MT Series Light Curtain, 14 mm Resolution
- SICK C2MT Series Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C2MT Series Light Curtain, 24 mm Resolution
- SICK C4MT Series Light Curtain Receiver, 34 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SG Series Light Curtain Receiver 25 mm Resolution