Omron F3SG Series Light Curtain Receiver, Sender, 39 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

£1,477.63

(exc. VAT)

£1,773.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,477.63

*price indicative

RS Stock No.:
214-7616
Mfr. Part No.:
F3SG-4RE0400P14
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

39

Protective Height

400mm

Maximum Protective Width

10m

Maximum Supply Voltage

28.8V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Height

35mm

Maximum Response Time

7ms

Length

430mm

Width

35mm

Omron F3SG Series Light Curtain, 400mm Protective Height, 39 Beams - F3SG-4RE0400P14


This light curtain is a safety receiver designed to protect personnel around industrial machinery by detecting intrusions into hazardous zones. It operates as a high-performance optical safeguarding device suitable for use where rapid interruption detection and configurable coverage are required, providing a compact protective solution for factory automation and machinery safeguarding.

Features and Benefits:


• 14mm beam resolution delivers fine object detection across the protected plane
• 39-beam array increases detection redundancy and reduces blind zones
• 7ms maximum response time supports fast stop requirements in automated systems
• 0.3-10m scanning distance enables flexible placement for varied layouts
• 10m maximum protective width allows wide-area coverage from a single unit
• 28.8V maximum supply voltage simplifies integration with industrial control supplies

Applications


• Suitable for safeguarding access to automated press machines
• Ideal for perimeter protection of robotic workcells
• Used with conveyor lines to protect loading and unloading zones
• Can be used for presence detection at assembly stations
• Suitable for integration into safety interlock schemes

What is the smallest detectable object size at close range?


With a 14mm beam resolution, the system can identify intrusions approximately matching that beam pitch, enabling detection of relatively small objects passing through the beam array.

How far can the device reliably monitor a hazardous zone?


The receiver operates within a minimum scanning distance of 0.3m and a maximum of 10m, allowing monitoring from very close proximity up to ten metres dependent on alignment and environmental conditions.

How does the unit perform in wide installations?


It supports a maximum protective width of 10m, permitting a single installation to cover large openings without additional receivers.

What electrical supply considerations are relevant during installation?


The device accepts a maximum supply voltage of 28.8V, so installers should ensure the supply rail and protection components are rated accordingly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy