Omron F3SG Series Sensor Receiver, Sender, 32 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-7584
- Mfr. Part No.:
- F3SG-2RE0670P30
- Brand:
- Omron
Subtotal (1 unit)*
£792.35
(exc. VAT)
£950.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £792.35 |
*price indicative
- RS Stock No.:
- 214-7584
- Mfr. Part No.:
- F3SG-2RE0670P30
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 32 | |
| Protective Height | 670mm | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Height | 35mm | |
| Length | 688mm | |
| Width | 35mm | |
| Maximum Response Time | 7ms | |
| Terminal Type | 4-Pin M12 Connector | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 32 | ||
Protective Height 670mm | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Height 35mm | ||
Length 688mm | ||
Width 35mm | ||
Maximum Response Time 7ms | ||
Terminal Type 4-Pin M12 Connector | ||
Omron F3SG Series Sensor, 670mm Protective Height, 20m Maximum Scanning Distance - F3SG-2RE0670P30
This sensor is a safety light curtain designed to detect interruptions across a protected zone in industrial automation settings. It operates as a paired transmitter/receiver assembly to create a guarded space for machinery access control, offering a mid-height protective field suited to production lines and equipment where personnel safety and machine stoppage are required.
Features & Benefits
• 32-beam array delivers fine object discrimination and coverage
• 30mm beam resolution improves detection of small intrusions
• 7 MS response time reduces stopping distance for moving equipment
• 20m maximum range supports long-distance protection layouts
• 0.3 m minimum scanning distance enables close-in safeguarding
• 4-pin connector simplifies integration with control systeMS
• 30mm beam resolution improves detection of small intrusions
• 7 MS response time reduces stopping distance for moving equipment
• 20m maximum range supports long-distance protection layouts
• 0.3 m minimum scanning distance enables close-in safeguarding
• 4-pin connector simplifies integration with control systeMS
**Applications**
• Suitable for safeguarding automated press loading stations
• Ideal for perimeter protection of conveyor transfer points
• Used with robotic cells to monitor operator entry zones
• Can be used for access control on packaging machinery
• Ideal for perimeter protection of conveyor transfer points
• Used with robotic cells to monitor operator entry zones
• Can be used for access control on packaging machinery
What supply requirements are necessary for operation?
The device requires a nominal supply voltage of 28.8V for normal operation, compatible with common machine safety power supplies.
How tall an area can it protect in a single unit?
Each unit provides a protective height of 670mm when used in its intended transmitter/receiver configuration.
What physical form factor should I allow for mounting?
The sensor has a Compact cross-section with a 35mm width and 35mm height and extends to a length of 688mm for planning clearance and mounting brackets.
How many detection beams are provided and how does that affect coverage?
There are 32 beams which create a dense sensing grid across the protective height, improving detection resolution within the guarded field.
Related links
- Omron F3SG Series Light Curtain Receiver 32 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 32 Beam(s), 25 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 32 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Sensor Receiver 76 Beam(s), 30 mm Resolution
- Omron F3SG Series Sensor Receiver 47 Beam(s), 14 mm Resolution
- Omron F3SG Series Sensor Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG Series Sensor Receiver 63 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
