Omron F3SG Series Light Curtain Receiver, Sender, 60 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-7622
- Mfr. Part No.:
- F3SG-4RE1070P30
- Brand:
- Omron
Subtotal (1 unit)*
£2,140.19
(exc. VAT)
£2,568.23
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,140.19 |
*price indicative
- RS Stock No.:
- 214-7622
- Mfr. Part No.:
- F3SG-4RE1070P30
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 60 | |
| Protective Height | 1.07m | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Width | 35mm | |
| Maximum Response Time | 7ms | |
| Length | 1.07m | |
| Height | 35mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 60 | ||
Protective Height 1.07m | ||
Maximum Supply Voltage 28.8V | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Width 35mm | ||
Maximum Response Time 7ms | ||
Length 1.07m | ||
Height 35mm | ||
Omron F3SG Series Light Curtain, 1.07m Protective Height, 30mm Beam Resolution - F3SG-4RE1070P30
This light curtain is a protective receiver designed to detect obstructions across a guarded zone, providing safety sensing for industrial machinery. It operates as a high-sensitivity optical barrier with multiple beams to monitor hazardous areas and is intended for integration into machine safeguarding systems where rapid, reliable detection is required.
Features and Benefits:
• Sixty beams deliver fine detection across the guarded plane
• Beam spacing of 30mm enables high-resolution object recognition
• Response time of 7 ms minimises stoppage delay for safer operation
• Detects targets from 0.3m up to 20m for flexible placement
• Accepts up to 28.8V supply for straightforward system compatibility
• Beam spacing of 30mm enables high-resolution object recognition
• Response time of 7 ms minimises stoppage delay for safer operation
• Detects targets from 0.3m up to 20m for flexible placement
• Accepts up to 28.8V supply for straightforward system compatibility
Applications
• Suitable for safeguarding access to automated presses
• Ideal for perimeter protection on robotic workcells
• Used with safety circuits requiring Type 4-rated sensing
• Can be used for monitoring conveyor pass-through openings
• Used for integration where up to 20m protective width needed
• Ideal for perimeter protection on robotic workcells
• Used with safety circuits requiring Type 4-rated sensing
• Can be used for monitoring conveyor pass-through openings
• Used for integration where up to 20m protective width needed
How is the protective height related to installation?
The device provides a protective height of 1.07 m, which determines the vertical coverage and must match the risk zone height to prevent access to hazardous parts.
What does the Type 4 classification imply for performance?
The Type 4 safety rating indicates the sensor meets high-integrity requirements for categories needing reliable presence detection in industrial safety applications.
How does the unit behave in long-range arrangements?
When positioned at extended distances, it maintains detection capability up to the 20m maximum scanning range while preserving the specified beam resolution.
Are there constraints on the protective width it can cover?
The receiver supports a protective width of up to 20 m, allowing a single installation to monitor broad machine fronts when paired with a suitable emitter.
Related links
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 14 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 60 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 32 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 96 Beam(s), 30 mm Resolution
