Omron F3SG Series Light Curtain Receiver, Sender, 124 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

£1,212.00

(exc. VAT)

£1,454.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,212.00

*price indicative

RS Stock No.:
214-7581
Mfr. Part No.:
F3SG-2RA0910-30
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

Type 2

Standards/Approvals

No

Number of Beams

124

Protective Height

910mm

Maximum Supply Voltage

24V

Maximum Protective Width

10m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Maximum Response Time

13ms

Omron F3SG Series Light Curtain, 910mm Protective Height, 30mm Beam Resolution - F3SG-2RA0910-30


This light curtain is a safety sensor designed to monitor and protect access to hazardous machine zones in industrial settings. It uses an array of optical beams between a transmitter and receiver to detect intrusions and interrupt machine operation when necessary. The device is intended for integration into control and safeguarding systems within automation, electrical and mechanical environments.

Features & Benefits


• 124 beams deliver fine object detection and enhanced interruption capability
• 30mm beam resolution reduces risk of small-object passage through guarded area
• 13ms maximum response time enables Rapid safety intervention
• 24V supply compatibility suits standard industrial control circuits
• 10m maximum scanning distance allows long-range installation options

**Applications**


• Suitable for perimeter guarding of conveyor lines in manufacturing
• Ideal for safeguarding robotic workcells and automated stations
• Used with material-handling systems to detect entry into danger zones
• Can be used for machine access control on press and forming equipment

What is the shortest separation at which the device will operate reliably?


It operates from a minimum scanning distance of 0.3 m, allowing installation close to the hazard point for Compact layouts.

How wide an area can a single installation protect?


A single set-up can provide a protective width up to 10 m, which supports coverage of broad work areas without multiple units.

Which component roles are included for optical transmission?


The solution comprises distinct sender and receiver units to form the beam array and complete the sensing circuit.

What safety classification does the device provide?


It conforms to Type 2 safety performance categorisation, suitable for applications requiring this level of risk reduction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy