Omron F3SG Series Light Curtain Sender, Receiver, 124 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

£888.30

(exc. VAT)

£1,065.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£888.30

*price indicative

RS Stock No.:
214-7579
Mfr. Part No.:
F3SG-2RA0590-30
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

30mm

Component Type

Sender, Receiver

Safety Type

Type 2

Standards/Approvals

No

Number of Beams

124

Protective Height

590mm

Maximum Protective Width

10m

Maximum Supply Voltage

24V

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

10m

Maximum Response Time

8ms

Omron F3SG Series Light Curtain, 590mm Protective Height, 124 Beams - F3SG-2RA0590-30


This light curtain is a safety device designed to create a non-contact protective field for machine guarding and access control in industrial environments. It comprises a sender and receiver pair that monitor an area by detecting interruptions to multiple infrared beams, enabling rapid intervention when the beam path is broken. The product operates across typical automation setups where personnel or tool intrusion needs prompt detection to reduce risk.

Features and Benefits:


• 124 beams provide fine multi-point presence detection
• 30mm beam resolution reduces risk of small-object passage
• 0.3-10m scanning distance supports short to moderate ranges
• 8ms maximum response time enables quick safety reactions
• 24V supply compatibility integrates with common control systems
• 10m protective width covers wide machine fronts

Applications


• Suitable for safeguarding assembly-line access panels
• Ideal for perimeter protection on robotic cells
• Used with conveyor infeed and outfeed guarding
• Can be used for light-stop detection on packaging machines
• Appropriate for access control at automated transfer stations

What components are included to create the sensing pair?


The system uses a dedicated sender and receiver that align to form the monitored field and exchange beam signals for presence detection.

How does beam count affect detection capability?


A high beam count creates many sensing channels across the height, improving resolution for detecting multiple intrusion points simultaneously.

What operating voltages are required for integration?


The unit is designed to operate from a 24V supply, matching common industrial control voltages for straightforward wiring.

How does response time impact safety function?


A maximum 8ms response allows control systems to halt hazardous motion quickly after beam interruption, reducing exposure time to hazards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy