Omron OS32C Series Laser Scanner Safety Laser Scanner
- RS Stock No.:
- 214-6954
- Mfr. Part No.:
- OS32C-BKT3
- Brand:
- Omron
Subtotal (1 unit)*
£81.86
(exc. VAT)
£98.23
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.86 |
*price indicative
- RS Stock No.:
- 214-6954
- Mfr. Part No.:
- OS32C-BKT3
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Laser Scanner | |
| Series | OS32C | |
| Component Type | Safety Laser Scanner | |
| Safety Type | Type 3 Safety Laser Scanner | |
| Standards/Approvals | UL, CSA | |
| Protective Height | 67mm | |
| Maximum Protective Width | 65mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 1.75m | |
| Maximum Scanning Distance | 4m | |
| Maximum Response Time | 680ms | |
| Length | 142.7mm | |
| Width | 133mm | |
| Height | 104.5mm | |
| Terminal Type | 18-Pin | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Laser Scanner | ||
Series OS32C | ||
Component Type Safety Laser Scanner | ||
Safety Type Type 3 Safety Laser Scanner | ||
Standards/Approvals UL, CSA | ||
Protective Height 67mm | ||
Maximum Protective Width 65mm | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 1.75m | ||
Maximum Scanning Distance 4m | ||
Maximum Response Time 680ms | ||
Length 142.7mm | ||
Width 133mm | ||
Height 104.5mm | ||
Terminal Type 18-Pin | ||
Omron OS32C Series Laser Scanner, 67mm Protective Height, 4 m Maximum Scanning Distance - OS32C-BKT3
This laser scanner is a compact safety sensor designed to protect personnel and equipment by detecting obstacles within a defined area in industrial environments. It operates as a Type 3 safety laser scanner running from a 24V supply and is intended for integration into machinery safeguarding systems where monitored detection zones are required.
Features and Benefits:
• Minimum scanning distance 1.75m reduces blind zone near installations
• Maximum scanning range 4m extends monitored perimeter for larger cells
• Maximum response time 680 ms supports predictable safety shutdown timing
• Safety type classified as Type 3 meets specific hazard mitigation needs
• Terminal connection via 18‑pin terminal simplifies wiring to control systems
• Standards include UL and CSA for recognised product approvals
• Maximum scanning range 4m extends monitored perimeter for larger cells
• Maximum response time 680 ms supports predictable safety shutdown timing
• Safety type classified as Type 3 meets specific hazard mitigation needs
• Terminal connection via 18‑pin terminal simplifies wiring to control systems
• Standards include UL and CSA for recognised product approvals
Applications
• Suitable for perimeter guarding of robotic workcells
• Ideal for access control on automated transfer lines
• Used with conveyor infeed areas requiring presence detection
• Can be used for protection of collaborative robot stations
• Suitable for temporary zoning during maintenance activities
• Ideal for access control on automated transfer lines
• Used with conveyor infeed areas requiring presence detection
• Can be used for protection of collaborative robot stations
• Suitable for temporary zoning during maintenance activities
What supply voltage does it require for operation?
It is designed to operate from a 24V supply voltage typical for industrial control panels.
How wide an area can it protect at maximum?
The device provides a maximum protective width of 65mm when configured for its largest coverage setting.
What are the unit's external dimensions for cabinet planning?
The housing measures 133mm in width, 142.7mm in length and 104.5mm in height for mounting and enclosure clearance.
Which approvals indicate suitability for North American installations?
The equipment carries UL and CSA approvals relevant to installations requiring those standards.
Related links
- Omron OS32C Series Laser Scanner Safety Laser Scanner
- Omron OS32C Series Laser Scanner Type 3 Safety Laser Scanner, 4 m Max Range
- Omron OS32C Series Light Curtain Type 3 Safety Laser Scanner, 70 mm Resolution
- Omron UL508 IEC61508 (SIL2),
- Omron OS32C Series Laser Scanner Scanner
- Omron OS32C Series Laser Scanner Scanner, 70 mm Resolution
- Allen Bradley 442L Series Laser Scanner Safety Laser Scanner, 3 m Max Range
- SICK S32B Series Laser Scanner Safety Laser Scanner, 30 m Max Range
