Recently searched

    Omron F3S Series Light Curtain, Sender & Receiver, 35mm Resolution

    Omron
    RS Stock No.:
    214-6800
    Mfr. Part No.:
    F3S-TGR-CL2B-035-1050
    Brand:
    Omron
    View all Light Curtains
    Available to back order for despatch 27/02/2024
    Add to Basket
    Units

    Added

    Price Each

    £1,267.62

    (exc. VAT)

    £1,521.14

    (inc. VAT)

    UnitsPer unit
    1 +£1,267.62
    RS Stock No.:
    214-6800
    Mfr. Part No.:
    F3S-TGR-CL2B-035-1050
    Brand:
    Omron

    Technical Reference


    Legislation and Compliance


    Product Details

    The Omron F3S-TGR-CL series light curtain is a safety sensor designed for finger and hand protection which complies with EN 61496-1 and EN ISO 13849-1. The light curtains are available in category 2 and category 4 with integrated safety control functions. The F3S-TGR-CL is made with a painted aluminium case, acrylic lexan front window, ABS cap, and cold rolled steel mounting brackets.

    Ambient temperature -10°C to +55 °C
    Degree of protection IP65


    Specifications

    Attribute
    Value
    SeriesF3S
    Beam Resolution35mm
    Component TypeReceiver, Sender
    Available to back order for despatch 27/02/2024
    Add to Basket
    Units

    Added

    Price Each

    £1,267.62

    (exc. VAT)

    £1,521.14

    (inc. VAT)

    UnitsPer unit
    1 +£1,267.62