Omron FES Series Light Curtain, Sender & Receiver, 4 Beam(s), 400mm Resolution
- RS Stock No.:
- 214-6803
- Mfr. Part No.:
- F3S-TGR-CL2B-K4C-1200
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 214-6803
- Mfr. Part No.:
- F3S-TGR-CL2B-K4C-1200
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | FES | |
| Beam Resolution | 400mm | |
| Component Type | Receiver, Sender | |
| Number of Beams | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series FES | ||
Beam Resolution 400mm | ||
Component Type Receiver, Sender | ||
Number of Beams 4 | ||
The Omron F3S-TGR-CL series light curtain is a safety sensor designed for finger and hand protection which complies with EN 61496-1 and EN ISO 13849-1. The light curtains are available in category 2 and category 4 with integrated safety control functions. The F3S-TGR-CL is made with a painted aluminium case, acrylic lexan front window, ABS cap, and cold rolled steel mounting brackets.
Ambient temperature -10°C to +55 °C
Degree of protection IP65
Degree of protection IP65
