Omron F3S-TGR-CL Series Light Curtain, Sender & Receiver, 4 Beam(s)
- RS Stock No.:
- 215-5151
- Mfr. Part No.:
- F3S-TGR-CL2B-K4-1200
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 215-5151
- Mfr. Part No.:
- F3S-TGR-CL2B-K4-1200
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | F3S-TGR-CL | |
| Component Type | Receiver, Sender | |
| Number of Beams | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series F3S-TGR-CL | ||
Component Type Receiver, Sender | ||
Number of Beams 4 | ||
The Omron F3S-TGR-CL series is a multi-beam safety sensors with 4 optical axes. It is available in Type 2 (PL c) with integrated safety control functions selectable via built-in dip-switches.
0.5 m … 40 m sensing distance
Active/active system
Basic Feature set
Active/active system
Basic Feature set
