Allen Bradley Guardmaster 450L-E Series GuardShield Light Curtain Transceiver, 30mm Resolution
- RS Stock No.:
- 183-5253
- Mfr. Part No.:
- 450L-E4HL0300YD
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£513.23
(exc. VAT)
£615.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £513.23 |
*price indicative
- RS Stock No.:
- 183-5253
- Mfr. Part No.:
- 450L-E4HL0300YD
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Range | GuardShield | |
| Series | 450L-E | |
| Beam Resolution | 30mm | |
| Component Type | Transceiver | |
| SIL IEC 61508 | SIL 3 | |
| PL EN ISO 13849-1 | e | |
| Protective Height | 300mm | |
| Minimum Scanning Distance | 0.9m | |
| Maximum Scanning Distance | 16.2m | |
| Maximum Response Time | 13 ms | |
| Length | 30mm | |
| Supply Voltage | 24 V dc | |
| Features | Muting, Blanking, Start Mode, External Device Monitoring (EDM) | |
| Dimensions | 30 x 30 mm | |
| Terminal Type | M12 Connector | |
| Application | Electronic Fences, Forming Operations, Presses, Robot Cells, Workstations | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Range GuardShield | ||
Series 450L-E | ||
Beam Resolution 30mm | ||
Component Type Transceiver | ||
SIL IEC 61508 SIL 3 | ||
PL EN ISO 13849-1 e | ||
Protective Height 300mm | ||
Minimum Scanning Distance 0.9m | ||
Maximum Scanning Distance 16.2m | ||
Maximum Response Time 13 ms | ||
Length 30mm | ||
Supply Voltage 24 V dc | ||
Features Muting, Blanking, Start Mode, External Device Monitoring (EDM) | ||
Dimensions 30 x 30 mm | ||
Terminal Type M12 Connector | ||
Application Electronic Fences, Forming Operations, Presses, Robot Cells, Workstations | ||
Width 30mm | ||
- COO (Country of Origin):
- DE
Our Bulletin 450L GuardShield™ POC safety light curtains are unlike traditional safety light curtains, which are based on separate transmitter and receiver units. Patented technology allows each transceiver to be used as a transmitter or receiver via an innovative plug-in module. The 450L-B is the basic model with on/off functionality. The advanced 450L-E model features integrated laser alignment, cascading, blanking, and integrated muting.
Includes patented technology that allows each transceiver to be used either as a transmitter or receiver via an innovative plug-in module
Features an active protective field that senses over the entire length of a transceiver
Offers a wide range of protection heights 150…1950 mm (5.9…76.7 in.) in increments of 150 mm (0.5 ft)
Features a compact housing design 30 x 30 mm (1.18 x 1.18 in.)
Provides easy configuration of the start mode, external device monitoring (EDM), and scanning range by DIP switches on the plug-in modules
Features an active protective field that senses over the entire length of a transceiver
Offers a wide range of protection heights 150…1950 mm (5.9…76.7 in.) in increments of 150 mm (0.5 ft)
Features a compact housing design 30 x 30 mm (1.18 x 1.18 in.)
Provides easy configuration of the start mode, external device monitoring (EDM), and scanning range by DIP switches on the plug-in modules
Related links
- Allen Bradley Guardmaster 450L-E Series GuardShield Light Curtain Transceiver, 30mm Resolution
- Allen Bradley Guardmaster 450L Series GuardShield Light Curtain Transceiver 30mm Resolution
- Allen Bradley Guardmaster 450L-E Series GuardShield Light Curtain Transceiver, 14mm Resolution
- Allen Bradley Guardmaster 450L Series GuardShield Light Curtain Transceiver 14mm Resolution
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Zinc Alloy 5-way Control Cabinet Key
