Allen Bradley Guardmaster 450L Series Light Curtain Transceiver, 16 Beam(s), 14 mm Resolution
- RS Stock No.:
- 151-2502
- Mfr. Part No.:
- 450L-B4FN0600YD
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£759.90
(exc. VAT)
£911.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £759.90 |
*price indicative
- RS Stock No.:
- 151-2502
- Mfr. Part No.:
- 450L-B4FN0600YD
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Light Curtain | |
| Series | 450L | |
| Beam Resolution | 14mm | |
| Component Type | Transceiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | IEC, TUV | |
| Number of Beams | 16 | |
| Protective Height | 600mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 4m | |
| Minimum Scanning Distance | 0.5m | |
| Maximum Scanning Distance | 4m | |
| Width | 30mm | |
| Maximum Response Time | 15ms | |
| Height | 30mm | |
| Length | 685mm | |
| Terminal Type | Plug-In | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Light Curtain | ||
Series 450L | ||
Beam Resolution 14mm | ||
Component Type Transceiver | ||
Safety Type Type 4 | ||
Standards/Approvals IEC, TUV | ||
Number of Beams 16 | ||
Protective Height 600mm | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 4m | ||
Minimum Scanning Distance 0.5m | ||
Maximum Scanning Distance 4m | ||
Width 30mm | ||
Maximum Response Time 15ms | ||
Height 30mm | ||
Length 685mm | ||
Terminal Type Plug-In | ||
RoHS Status: Not Applicable
Allen Bradley Guardmaster Light Curtain, Transceiver, 600mm Protective Height - 450L-B4FN0600YD
This light curtain from Rockwell Automation's Allen Bradley Guardmaster range is designed to quickly halt potentially harmful machinery if anyone enters its vicinity. For wide use, you can set its scanning range between 0.5m and 4mm and its protective height to up to 600mm. A beam resolution of 14mm means it can quickly detect even a person's finger for safe operation. This light curtain uses an innovative patented technology, which enables it to work as both a transceiver and receiver, making it a versatile option.
• LED signals help guide alignment for effective positioning
• IP65 rating means it's protected against dust and low-pressure water jets
• Response time of less than 15ms for quick system shutdown
• Integrated protective field enables sensing over its length for added safety
Standards and Certifications
• SILcl3 per EN ISO 13849-1
• Type 4 IEC 61496-1/-2
• IEC 62061
• TÜV certified Ple
450L-B Guard Shield 14mm (0.55 in.), 600 mm (23.64 in.)
How do I set this transceiver light curtain to receiver mode?
To switch between the transceiver and receiver mode, insert the plug-in module into this component. This module also comes with a DIP switch that lets you set the operating parameters for hassle-free configuration.
Related links
- Allen Bradley Guardmaster 450L Series Light Curtain Transceiver 14 mm Resolution
- Allen Bradley Guardmaster 450L Series Light Curtain Transceiver 30 mm Resolution
- Allen Bradley Guardmaster 450L-E Series Light Curtain Transceiver 14 mm Resolution
- Allen Bradley Guardmaster 450L-E Series Light Curtain Transceiver, 14 mm Resolution
- Allen Bradley Guardmaster 450L-E Series Light Curtain Transceiver, 30 mm Resolution
- Hand Saws
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Clamps
