Allen Bradley Guardmaster 450L Series Light Curtain Bracket
- RS Stock No.:
- 151-2477
- Mfr. Part No.:
- 450L-AM-SM
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 bag of 2 units)*
£53.09
(exc. VAT)
£63.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £53.09 | £26.545 |
*price indicative
- RS Stock No.:
- 151-2477
- Mfr. Part No.:
- 450L-AM-SM
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Light Curtain Bracket | |
| Series | 450L | |
| Standards/Approvals | RoHS | |
| Height | 32mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Light Curtain Bracket | ||
Series 450L | ||
Standards/Approvals RoHS | ||
Height 32mm | ||
- COO (Country of Origin):
- DE
Safe2/Safe 4 Mounting Kit (see each note 1009414; two per kit)
Related links
- Allen Bradley Guardmaster 450L Series Light Curtain Bracket
- Allen Bradley Guardmaster 450L Series Light Curtain
- Allen Bradley Guardmaster 450L Series Light Curtain Curtain Monitoring Relays
- Allen Bradley Guardmaster 450L Series Light Curtain Transceiver 30 mm Resolution
- Allen Bradley Guardmaster 450L Series Light Curtain Mounting Tool
- Allen Bradley Guardmaster 450L Series Light Curtain Transceiver 14 mm Resolution
- Allen Bradley Guardmaster 450L Series Light Curtain Transmitter Plug In Module
- Allen Bradley Guardmaster 450L Series Light Curtain Machine Guarding Accessory Plug In Module
