ifm electronic OY Series Light Curtain, 30 mm Resolution
- RS Stock No.:
- 597-123
- Mfr. Part No.:
- OY247S
- Brand:
- ifm electronic
Subtotal (1 unit)*
£2,919.13
(exc. VAT)
£3,502.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,919.13 |
*price indicative
- RS Stock No.:
- 597-123
- Mfr. Part No.:
- OY247S
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 30mm | |
| Safety Type | 4 | |
| Standards/Approvals | IEC 61496-1, PL e, ISO 13849-1:2015 category 4, IEC 62061 SIL 3, EN 60654-1, IEC 61508 SIL 3 | |
| Protective Height | 1060mm | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 24V | |
| Maximum Scanning Distance | 10m | |
| Width | 30mm | |
| Length | 1.11m | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 30mm | ||
Safety Type 4 | ||
Standards/Approvals IEC 61496-1, PL e, ISO 13849-1:2015 category 4, IEC 62061 SIL 3, EN 60654-1, IEC 61508 SIL 3 | ||
Protective Height 1060mm | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 24V | ||
Maximum Scanning Distance 10m | ||
Width 30mm | ||
Length 1.11m | ||
Terminal Type M12 | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain ensures reliable protection for hazardous areas and gates, complies with type 4 safety standards in accordance with IEC 61496, and offers a wide range of selectable options directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
