ifm electronic OY Series Light Curtain, 40 mm Resolution
- RS Stock No.:
- 597-000
- Mfr. Part No.:
- OY052S
- Brand:
- ifm electronic
Subtotal (1 unit)*
£937.78
(exc. VAT)
£1,125.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £937.78 |
*price indicative
- RS Stock No.:
- 597-000
- Mfr. Part No.:
- OY052S
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 40mm | |
| Safety Type | 2 | |
| Standards/Approvals | IEC 61496-1, IEC 62061 SIL 1, ISO 13849-1:2015 category 2, PL c | |
| Protective Height | 310mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 4m | |
| Minimum Scanning Distance | 0m | |
| Maximum Scanning Distance | 12m | |
| Length | 363mm | |
| Width | 28mm | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 40mm | ||
Safety Type 2 | ||
Standards/Approvals IEC 61496-1, IEC 62061 SIL 1, ISO 13849-1:2015 category 2, PL c | ||
Protective Height 310mm | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 4m | ||
Minimum Scanning Distance 0m | ||
Maximum Scanning Distance 12m | ||
Length 363mm | ||
Width 28mm | ||
Terminal Type M12 | ||
The ifm electronic Safety Light Curtain ensures reliable protection for hazardous areas and gates, complies with type 4 safety standards in accordance with IEC 61496, and offers a wide range of selectable options directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
Related links
- ifm electronic OY Series Light Curtain, 40 mm Resolution
- ifm electronic OY Series Light Curtain 40 mm Resolution
- ifm electronic OY Series Light Curtain, 14 mm Resolution
- ifm electronic OY Series Light Curtain, 30 mm Resolution
- ifm electronic OY Series Light Curtain, 50 mm Resolution
- Cable Knives
- Draw Wires & Fish Tapes
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
