ifm electronic OY Series Light Curtain, 40 mm Resolution
- RS Stock No.:
- 596-986
- Mfr. Part No.:
- OY828S
- Brand:
- ifm electronic
Subtotal (1 unit)*
£2,811.01
(exc. VAT)
£3,373.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,811.01 |
*price indicative
- RS Stock No.:
- 596-986
- Mfr. Part No.:
- OY828S
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 40mm | |
| Safety Type | 4 | |
| Standards/Approvals | ISO 13849-1:2015 category 4, IEC 61496-1, EN 60654-1, IEC 62061 SIL 3, PL e, IEC 61508 SIL 3 | |
| Protective Height | 1060mm | |
| Maximum Protective Width | 18m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 0m | |
| Width | 35mm | |
| Length | 1161mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 40mm | ||
Safety Type 4 | ||
Standards/Approvals ISO 13849-1:2015 category 4, IEC 61496-1, EN 60654-1, IEC 62061 SIL 3, PL e, IEC 61508 SIL 3 | ||
Protective Height 1060mm | ||
Maximum Protective Width 18m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 0m | ||
Width 35mm | ||
Length 1161mm | ||
Terminal Type M12 Connector | ||
The ifm electronic Safety Light Curtain provides reliable protection for hazardous areas and access points, is designed to ensure safe material feeding on presses used in the metal-working and wood-working industries, and complies with type 4 requirements according to IEC 61496.
With floating blanking
Wide range selectable on the unit
Related links
- ifm electronic OY Series Light Curtain, 40 mm Resolution
- ifm electronic OY Series Light Curtain 40 mm Resolution
- ifm electronic OY Series Light Curtain, 14 mm Resolution
- ifm electronic OY Series Light Curtain, 30 mm Resolution
- ifm electronic OY Series Light Curtain, 50 mm Resolution
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
