TE Connectivity Lighting Cover for use with Area Lighting Fixtures, LED Outdoor Roadway, Street, 76mm Width,75mm Length

Stock information currently inaccessible
RS Stock No.:
185-9658
Mfr. Part No.:
2-2311664-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Area Lighting Fixtures, LED Outdoor Roadway, Street

Product Width

76mm

Product Length

75mm

TE Connectivity’s (TE) 76 mm and 81 mm diameter photo control base assemblies with sleeves and covers in varying heights, provide a total power and signal interface between the photo control and dimming receptacle. This interface can be used in applications such as LED outdoor roadway, street and area lighting fixtures. The base assembly solution includes power twist lock terminals, spring leaf signal terminals and a separately packaged foam gasket. When coupled with the 5-VA rated cover or in combination with side or topside aperture opening coloured sleeves.

Achieve long term reliability using TE’s proven power and signal interface
Translucent covers allow transmission of daylight to the light sensing device
Achieve protection against dust and heavy jet spray
Sleeves are designed with side or topside aperture openings to accommodate directional light sensing devices
Application
Outdoor roadway and street lighting
Parking lots
Pathway and trails
Parks

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy