Gems Sensors LS-1050E Series Level Switch Level Switch, Side, Brass Body
- RS Stock No.:
- 122-8416
- Mfr. Part No.:
- 090-0024
- Brand:
- Gems Sensors
Subtotal (1 unit)*
£121.27
(exc. VAT)
£145.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £121.27 |
*price indicative
- RS Stock No.:
- 122-8416
- Mfr. Part No.:
- 090-0024
- Brand:
- Gems Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Device Type | Level Switch | |
| Mounting Type | Side | |
| Body Material | Brass | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Maximum Pressure | 16bar | |
| Series | LS-1050E | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Device Type Level Switch | ||
Mounting Type Side | ||
Body Material Brass | ||
Cable Length 1m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Maximum Pressure 16bar | ||
Series LS-1050E | ||
- COO (Country of Origin):
- GB
LS-1050E SENSOR
