Baumer LBFS Series Sensor Level Sensor, 50 mA, 35 V dc, 100 bar

Image representative of range

Subtotal (1 unit)*

£161.86

(exc. VAT)

£194.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£161.86

*price indicative

RS Stock No.:
933-785
Mfr. Part No.:
LBFS-2.01711.0
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Level Sensor

Device Type

Sensor

Mount Type

Threaded

Housing Material

304 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum DC Voltage

35V dc

Maximum Current

50mA

Maximum Pressure

100bar

Standards/Approvals

EN 61326-1

Hazardous Area Certification

No

Series

LBFS

Thread Size

M18

COO (Country of Origin):
DK
The Baumer level switch is a capacitive point level sensor designed for reliable detection of material levels across various media, with approvals for hygienic and industrial applications.

Versatile process connections ensure compatibility with diverse installations

Operating temperature ranges from -40°C to 85°C, making it suitable for extreme environments

High insulation resistance and voltage ratings enhance safety and durability

Compact design allows for flexible mounting positions, facilitating effective integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy