Siemens SITRANS FS220 Series Ultrasonic transit time Sensor Clamp-O Level Sensor, Ex Zone 0, Div 1, Class 1-Rated
- RS Stock No.:
- 268-018
- Mfr. Part No.:
- 7ME3950-5GR00
- Brand:
- Siemens
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 268-018
- Mfr. Part No.:
- 7ME3950-5GR00
- Brand:
- Siemens
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Sensor | |
| Device Type | Ultrasonic transit time Sensor Clamp-O | |
| Mount Type | Clamp | |
| Housing Material | Stst Corrosion Resistant, Polyetherimide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | No | |
| Series | SITRANS FS220 | |
| Hazardous Area Certification | Ex Zone 0, Div 1, Class 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Sensor | ||
Device Type Ultrasonic transit time Sensor Clamp-O | ||
Mount Type Clamp | ||
Housing Material Stst Corrosion Resistant, Polyetherimide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals No | ||
Series SITRANS FS220 | ||
Hazardous Area Certification Ex Zone 0, Div 1, Class 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Phoenix Contact MINI MCR Series Isolation Amplifier Transistor Output Zone 0
- Eaton MTL Series Signal Conditioner Relay Output 40V dc Supply Div 1 Group A,
- Vega VEGASWING 61 Series Vibrating Fork Level Switch 72 V dc Ex Zone 0-Rated
- Vega VEGASWING 61 Series Vibrating Rod Level Switch 72 V dc Ex Zone 0-Rated
- Eaton MTL Series Signal Conditioner Voltage Output 35 V dc Supply IIC Div 1,
- Siemens Echomax XPS Series Ultrasonic Level Ultrasonic ATEX, Zone 1-Rated
- Delta-Mobrey Liquid Level Switch Level Switch 18 bar Zone 1-Rated
- Siemens Control Unit for Use with SITRANS CU 02 or customer's PLC F CSANRTL/C ATEX II 3D
