Osram Opto3.4 V Green LED Side View SMD, Micro SIDELED LT Y87S-Q2S1-35
- RS Stock No.:
- 915-4856
- Mfr. Part No.:
- LT Y87S-Q2S1-35
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 915-4856
- Mfr. Part No.:
- LT Y87S-Q2S1-35
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Green | |
| Package Type | Side View | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Luminous Intensity | 224 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 490 mlm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 528 nm | |
| Dimensions | 2.3 x 1.3 x 1.2mm | |
| Series | Micro SIDELED | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Green | ||
Package Type Side View | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Luminous Intensity 224 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 490 mlm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 528 nm | ||
Dimensions 2.3 x 1.3 x 1.2mm | ||
Series Micro SIDELED | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MY
