Osram Opto3.4 V Green LED 1608 (0603) SMD, SmartLED LT L29S-P2R1-25
- RS Stock No.:
- 915-4838
- Mfr. Part No.:
- LT L29S-P2R1-25
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 915-4838
- Mfr. Part No.:
- LT L29S-P2R1-25
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Green | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Luminous Intensity | 140 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 135 (Vertical) °, 155 (Horizontal) ° | |
| Luminous Flux | 504 mlm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 528 nm | |
| Lens Colour | Clear | |
| Series | SmartLED | |
| Lens Finish | Diffused | |
| Dimensions | 1.3 x 0.8 x 0.65mm | |
| Forward Current | 15mA | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Green | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Luminous Intensity 140 mcd | ||
Number of Pins 2 | ||
Viewing Angle 135 (Vertical) °, 155 (Horizontal) ° | ||
Luminous Flux 504 mlm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 528 nm | ||
Lens Colour Clear | ||
Series SmartLED | ||
Lens Finish Diffused | ||
Dimensions 1.3 x 0.8 x 0.65mm | ||
Forward Current 15mA | ||
- COO (Country of Origin):
- MY
