Osram Opto4.4 V Green LED PLCC 4 SMD, Power TOPLED LT E67C-U1V2-35

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
915-4834
Mfr. Part No.:
LT E67C-U1V2-35
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Green

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4.4 V

Luminous Intensity

280 → 1120 mcd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

3030 mlm

Lens Shape

Round

Dominant Wavelength

525 nm

Series

Power TOPLED

Dimensions

3.4 x 3 x 2.1mm

Forward Current

30mA

Lens Colour

Clear

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy