ams OSRAM2.1 V Red & Yellow LED PLCC 4 SMD, Multi TOPLED LSY T67B-S1T2-1+T1U2-1
- RS Stock No.:
- 915-4822
- Mfr. Part No.:
- LSY T67B-S1T2-1+T1U2-1
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 915-4822
- Mfr. Part No.:
- LSY T67B-S1T2-1+T1U2-1
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Red, Yellow | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 140 → 280 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1900 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 587 / 633 nm | |
| Dimensions | 3.4 x 3 x 2.1mm | |
| Lens Colour | Clear | |
| Series | Multi TOPLED | |
| Forward Current | 50mA | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Red, Yellow | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 140 → 280 mcd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1900 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 587 / 633 nm | ||
Dimensions 3.4 x 3 x 2.1mm | ||
Lens Colour Clear | ||
Series Multi TOPLED | ||
Forward Current 50mA | ||
- COO (Country of Origin):
- MY
