Osram Opto2.5 V, 3.8 V RGB LED SMD, Multi CHIPLED LRTB R98G
- RS Stock No.:
- 915-4806
- Mfr. Part No.:
- LRTB R98G
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 915-4806
- Mfr. Part No.:
- LRTB R98G
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | RGB | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.5 V, 3.8 V | |
| Luminous Intensity | 125 → 450 mcd, 224 → 560 mcd, 45 → 112 mcd | |
| Number of Pins | 6 | |
| Viewing Angle | 100 ° | |
| Lens Shape | Square | |
| Dominant Wavelength | 470 / 528 / 625 nm | |
| Lens Finish | Diffused | |
| Forward Current | 20 (Blue) mA, 20 (Green) mA, 30 (Red) mA | |
| Dimensions | 1.7 x 1.7 x 1mm | |
| Lens Colour | Clear | |
| Series | Multi CHIPLED | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours RGB | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
Forward Voltage 2.5 V, 3.8 V | ||
Luminous Intensity 125 → 450 mcd, 224 → 560 mcd, 45 → 112 mcd | ||
Number of Pins 6 | ||
Viewing Angle 100 ° | ||
Lens Shape Square | ||
Dominant Wavelength 470 / 528 / 625 nm | ||
Lens Finish Diffused | ||
Forward Current 20 (Blue) mA, 20 (Green) mA, 30 (Red) mA | ||
Dimensions 1.7 x 1.7 x 1mm | ||
Lens Colour Clear | ||
Series Multi CHIPLED | ||
- COO (Country of Origin):
- MY
