ams OSRAM2 V Red LED SMD, SIDELED LS A67F-U1AA-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
915-4800
Mfr. Part No.:
LS A67F-U1AA-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

1400 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

2.78 lm

Lens Shape

Round

Dominant Wavelength

633 nm

Dimensions

4.2 x 4.2mm

Series

SIDELED

COO (Country of Origin):
MY