Osram Opto2.2 V Red LED SMD, Golden DRAGON LR W5SM-HZJZ-1-1
- RS Stock No.:
- 915-4796
- Mfr. Part No.:
- LR W5SM-HZJZ-1-1
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 915-4796
- Mfr. Part No.:
- LR W5SM-HZJZ-1-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 18300 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 39000 → 71000 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 628 nm | |
| Lens Colour | Clear | |
| Forward Current | 1000mA | |
| Dimensions | 7.2 x 6.2 x 1.8mm | |
| Series | Golden DRAGON | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 18300 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 39000 → 71000 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 628 nm | ||
Lens Colour Clear | ||
Forward Current 1000mA | ||
Dimensions 7.2 x 6.2 x 1.8mm | ||
Series Golden DRAGON | ||
- COO (Country of Origin):
- MY
