Osram Opto2.03 V Red LED PLCC 4 SMD, Advanced Power TOPLED Plus LR G5AP-BZCZ-1-1
- RS Stock No.:
- 915-4777
- Mfr. Part No.:
- LR G5AP-BZCZ-1-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 915-4777
- Mfr. Part No.:
- LR G5AP-BZCZ-1-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Red | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.03 V | |
| Luminous Intensity | 2400 → 4500 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 145 ° | |
| Luminous Flux | 12500 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 623 nm | |
| Series | Advanced Power TOPLED Plus | |
| Lens Colour | Clear | |
| Forward Current | 30 → 200mA | |
| Dimensions | 4.1 x 3.6 x 2.27mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Red | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.03 V | ||
Luminous Intensity 2400 → 4500 mcd | ||
Number of Pins 4 | ||
Viewing Angle 145 ° | ||
Luminous Flux 12500 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 623 nm | ||
Series Advanced Power TOPLED Plus | ||
Lens Colour Clear | ||
Forward Current 30 → 200mA | ||
Dimensions 4.1 x 3.6 x 2.27mm | ||
- COO (Country of Origin):
- MY
