Osram Opto2.15 V Red LED SMD, OSLON Black LR H9GP-HZKX-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
915-4771
Mfr. Part No.:
LR H9GP-HZKX-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.15 V

Luminous Intensity

29.6 cd

Number of Pins

2

Viewing Angle

90 °

Luminous Flux

39 → 82 lm

Lens Shape

Round

Dominant Wavelength

625 nm

Dimensions

3.95 x 3.95 x 2.41mm

Series

OSLON Black

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy