Osram Opto2 V Orange LED SMD, PointLED LO P476-R2T1-24

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
915-4737
Mfr. Part No.:
LO P476-R2T1-24
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Orange

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

355 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.76 lm

Lens Shape

Round

Dominant Wavelength

606 nm

Series

PointLED

Dimensions

2mm

COO (Country of Origin):
MY