Osram Opto1.8 V Orange LED SMD, Mini TOPLED LO M67K-J2L1-24

Bulk discount available

Subtotal (1 pack of 100 units)*

£9.30

(exc. VAT)

£11.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 400£0.093£9.30
500 - 900£0.082£8.20
1000 - 2400£0.071£7.10
2500 - 4900£0.066£6.60
5000 +£0.063£6.30

*price indicative

Packaging Options:
RS Stock No.:
915-4730
Mfr. Part No.:
LO M67K-J2L1-24
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Orange

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

14 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.028 lm

Lens Shape

Rectangle

Dominant Wavelength

606 nm

Dimensions

2.1 x 1.5mm

Series

Mini TOPLED