Osram Opto2 V Orange LED 1608 (0603) SMD, SmartLED LO L296-P2R1-24

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
915-4724
Mfr. Part No.:
LO L296-P2R1-24
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Orange

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

140 mcd

Number of Pins

2

Viewing Angle

160 °

Luminous Flux

0.4 lm

Lens Shape

Rectangle

Dominant Wavelength

606 nm

Series

SmartLED

COO (Country of Origin):
MY