Osram Opto2.5 V, 3.45 V, 3.6 V RGBW LED SMD, OSTAR Stage LE RTDUW S2W

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
915-4702
Mfr. Part No.:
LE RTDUW S2W
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

RGBW

Mounting Type

Surface Mount

Number of LEDs

4

Forward Voltage

2.5 V, 3.45 V, 3.6 V

Viewing Angle

120 °

Luminous Flux

140 → 224 (White) lm, 45 → 112 (Red) lm, 90 → 180 (Green) lm

Lens Shape

Rectangle

Dominant Wavelength

453 / 530 / 625 nm

Lens Colour

Clear

Forward Current

100 → 1000mA

Dimensions

5.9 x 4.83 x 1.23mm

Series

OSTAR Stage

COO (Country of Origin):
MY