Osram Opto2.5 V Amber LED SMD, OSTAR Projection Compact LE A Q9WN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
914-8681
Mfr. Part No.:
LE A Q9WN
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Amber

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

30 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

45000 → 71000 mlm

Lens Shape

Round

Dominant Wavelength

617 nm

Series

OSTAR Projection Compact

Dimensions

3.75 x 3.5 x 1.2mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy