Osram Opto3.2 V White LED SMD, OSLON Black LCW H9GP-JZLX-4L8N

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
914-8678
Mfr. Part No.:
LCW H9GP-JZLX-4L8N
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

46590 mcd

Number of Pins

3

Viewing Angle

90 °

Luminous Flux

61000 → 130000 mlm

Lens Shape

Round

Lens Colour

Clear

Colour Temperature

4000K

Series

OSLON Black

Dimensions

3.95 x 3.95 x 2.41mm

COO (Country of Origin):
MY