Osram Opto2.97 V Green LED SMD, OSTAR Projection Compact LCG H9RM
- RS Stock No.:
- 914-8659
- Mfr. Part No.:
- LCG H9RM
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 914-8659
- Mfr. Part No.:
- LCG H9RM
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.97 V | |
| Luminous Intensity | 55 cd | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 97 → 180 lm | |
| Lens Shape | Rectangle | |
| Series | OSTAR Projection Compact | |
| Lens Colour | Clear | |
| Forward Current | 100 → 500mA | |
| Dimensions | 3.85 x 3.85 x 0.5mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.97 V | ||
Luminous Intensity 55 cd | ||
Viewing Angle 120 ° | ||
Luminous Flux 97 → 180 lm | ||
Lens Shape Rectangle | ||
Series OSTAR Projection Compact | ||
Lens Colour Clear | ||
Forward Current 100 → 500mA | ||
Dimensions 3.85 x 3.85 x 0.5mm | ||
- COO (Country of Origin):
- MY
