Osram Opto2 V Amber LED SMD, SIDELED LA A676-S1T1-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
914-8583
Mfr. Part No.:
LA A676-S1T1-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Amber

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

355 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.75 lm

Lens Shape

Round

Dominant Wavelength

615 nm

Dimensions

4.2 x 4.2mm

Series

SIDELED

COO (Country of Origin):
MY