Osram Opto2 V Amber LED SMD, SIDELED LA A676-R1S2-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
914-8574
Mfr. Part No.:
LA A676-R1S2-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Amber

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

280 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.56 lm

Lens Shape

Round

Dominant Wavelength

615 nm

Dimensions

4.2 x 4.2mm

Series

SIDELED

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy