Osram Opto2.25 V Red LED SMD, SYNIOS P2720 KS DMLN31.23-FZHX-68-J3T3
- RS Stock No.:
- 914-8542
- Mfr. Part No.:
- KS DMLN31.23-FZHX-68-J3T3
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 914-8542
- Mfr. Part No.:
- KS DMLN31.23-FZHX-68-J3T3
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.25 V | |
| Luminous Intensity | 10 cd | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 15 → 33 lm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 632 nm | |
| Lens Colour | Clear | |
| Series | SYNIOS P2720 | |
| Forward Current | 5 → 250mA | |
| Dimensions | 2.75 x 2 x 0.6mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.25 V | ||
Luminous Intensity 10 cd | ||
Viewing Angle 120 ° | ||
Luminous Flux 15 → 33 lm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 632 nm | ||
Lens Colour Clear | ||
Series SYNIOS P2720 | ||
Forward Current 5 → 250mA | ||
Dimensions 2.75 x 2 x 0.6mm | ||
- COO (Country of Origin):
- MY
