Osram Opto3.2 V Blue LED SMD, Golden DRAGON Plus LD W5AM-4T2U-35

Stock information currently inaccessible
RS Stock No.:
913-3657
Mfr. Part No.:
LD W5AM-4T2U-35
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Radiant Flux

400mW

Number of Pins

2

Viewing Angle

170 °

Lens Shape

Round

Dominant Wavelength

455 nm

Series

Golden DRAGON Plus

Dimensions

6.2 x 3.1 x 7.2mm

Lens Colour

Clear

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy