Osram Opto3.2 V Blue LED SMD, SIDELED LB A6SG-T1U2-35
- RS Stock No.:
- 913-3601
- Mfr. Part No.:
- LB A6SG-T1U2-35
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 913-3601
- Mfr. Part No.:
- LB A6SG-T1U2-35
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 495 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1.43 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 470 nm | |
| Lens Colour | Clear | |
| Dimensions | 4 x 4 x 3.6mm | |
| Series | SIDELED | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 495 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1.43 lm | ||
Lens Shape Round | ||
Dominant Wavelength 470 nm | ||
Lens Colour Clear | ||
Dimensions 4 x 4 x 3.6mm | ||
Series SIDELED | ||
- COO (Country of Origin):
- MY
