Osram Opto3.2 V Blue LED 3030 (1212) SMD, OSLON SSL 80 LB CP7P-GZHX-1

Stock information currently inaccessible
RS Stock No.:
913-3575
Mfr. Part No.:
LB CP7P-GZHX-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Blue

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

14.6 → 17.1 cd

Number of Pins

2

Viewing Angle

80 °

Luminous Flux

24 → 33 lm

Lens Shape

Round

Dominant Wavelength

465 nm

Dimensions

3.1 x 3.1 x 2.33mm

Lens Colour

Clear

Series

OSLON SSL 80

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy