Osram Opto2.15 V Red LED SMD, Golden DRAGON LH W5AM-1T3T-1
- RS Stock No.:
- 913-3534
- Mfr. Part No.:
- LH W5AM-1T3T-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 913-3534
- Mfr. Part No.:
- LH W5AM-1T3T-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.15 V | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| Luminous Flux | 340 mW | |
| Lens Shape | Round | |
| Dominant Wavelength | 640 nm | |
| Lens Colour | Clear | |
| Series | Golden DRAGON | |
| Dimensions | 7.2 x 6.2 x 1.9mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.15 V | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
Luminous Flux 340 mW | ||
Lens Shape Round | ||
Dominant Wavelength 640 nm | ||
Lens Colour Clear | ||
Series Golden DRAGON | ||
Dimensions 7.2 x 6.2 x 1.9mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- MY
