Osram Opto3.3 V White LED PLCC 6 SMD, Advanced Power TOPLED LCW G6CP-DAFA-4L8N
- RS Stock No.:
- 913-3500
- Mfr. Part No.:
- LCW G6CP-DAFA-4L8N
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 913-3500
- Mfr. Part No.:
- LCW G6CP-DAFA-4L8N
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | PLCC 6 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Luminous Intensity | 9.3 cd | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 26.5 lm | |
| Lens Shape | Round | |
| Series | Advanced Power TOPLED | |
| Lens Colour | Clear | |
| Dimensions | 3.5 x 3.2 x 2.1mm | |
| Colour Temperature | 4000K | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type PLCC 6 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 9.3 cd | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
Luminous Flux 26.5 lm | ||
Lens Shape Round | ||
Series Advanced Power TOPLED | ||
Lens Colour Clear | ||
Dimensions 3.5 x 3.2 x 2.1mm | ||
Colour Temperature 4000K | ||
