Osram Opto3.2 V White LED SMD, Golden DRAGON LCW W5SM-JXKY-4O9Q-0

Unavailable
RS will no longer stock this product.
RS Stock No.:
913-3443
Mfr. Part No.:
LCW W5SM-JXKY-4O9Q-0
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

29.5 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

45 → 97 lm

Lens Shape

Round

Lens Colour

Clear

Series

Golden DRAGON

Dimensions

7.2 x 6.2 x 1.9mm

Forward Current

1000mA

Colour Temperature

3500K

COO (Country of Origin):
MY