Osram Opto3.1 V Blue LED 1608 (0603) SMD, SmartLED LB L293-L2N1-25-1
- RS Stock No.:
- 912-8453
- Mfr. Part No.:
- LB L293-L2N1-25-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 912-8453
- Mfr. Part No.:
- LB L293-L2N1-25-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Blue | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1 V | |
| Luminous Intensity | 25 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 135 °, 155 ° | |
| Luminous Flux | 0.1 lm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 470 nm | |
| Lens Colour | Clear | |
| Dimensions | 1.7 x 0.8 x 0.65mm | |
| Series | SmartLED | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.1 V | ||
Luminous Intensity 25 mcd | ||
Number of Pins 2 | ||
Viewing Angle 135 °, 155 ° | ||
Luminous Flux 0.1 lm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 470 nm | ||
Lens Colour Clear | ||
Dimensions 1.7 x 0.8 x 0.65mm | ||
Series SmartLED | ||
