Osram Opto2 V Red LED PLCC 2 SMD, TOPLED LS T670-J1K2-1

Unavailable
RS will no longer stock this product.
RS Stock No.:
912-8261
Mfr. Part No.:
LS T670-J1K2-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Red

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

11.2 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.024 lm

Lens Shape

Round

Dominant Wavelength

628 nm

Lens Colour

Clear

Series

TOPLED

Dimensions

3.4 x 3mm

COO (Country of Origin):
CN