VCC2 V Green & Red LED 5mm VAOB-5GADE2-C
- RS Stock No.:
- 890-9564
- Mfr. Part No.:
- VAOB-5GADE2-C
- Brand:
- VCC
Stock information currently inaccessible
- RS Stock No.:
- 890-9564
- Mfr. Part No.:
- VAOB-5GADE2-C
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colours | Green, Red | |
| Package Type | 5mm (T-1 3/4) | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 80 mcd, 100 mcd | |
| Viewing Angle | 60 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 640 nm | |
| Forward Current | 20mA | |
| Lens Colour | Green, Red | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colours Green, Red | ||
Package Type 5mm (T-1 3/4) | ||
Forward Voltage 2 V | ||
Luminous Intensity 80 mcd, 100 mcd | ||
Viewing Angle 60 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 640 nm | ||
Forward Current 20mA | ||
Lens Colour Green, Red | ||
- COO (Country of Origin):
- TW
