Lumex2.4 V Green LED 1613 (0605) SMD, SML-LX0603SUGW-TR
- RS Stock No.:
- 888-6023
- Mfr. Part No.:
- SML-LX0603SUGW-TR
- Brand:
- Lumex
Stock information currently inaccessible
- RS Stock No.:
- 888-6023
- Mfr. Part No.:
- SML-LX0603SUGW-TR
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Green | |
| Package Type | 1613 (0605) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 71.5 mcd | |
| Viewing Angle | 140 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 574 nm | |
| Lens Colour | White | |
| Forward Current | 100mA | |
| Dimensions | 1.6 x 0.8 x 0.6mm | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Green | ||
Package Type 1613 (0605) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 71.5 mcd | ||
Viewing Angle 140 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 574 nm | ||
Lens Colour White | ||
Forward Current 100mA | ||
Dimensions 1.6 x 0.8 x 0.6mm | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- TW
