Lumex2.5 V Yellow-Green LED 5mm SMD, SML-H1505SUGC-TR
- RS Stock No.:
- 888-5981
- Mfr. Part No.:
- SML-H1505SUGC-TR
- Brand:
- Lumex
Stock information currently inaccessible
- RS Stock No.:
- 888-5981
- Mfr. Part No.:
- SML-H1505SUGC-TR
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Yellow-Green | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 200 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 68 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 575 nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Forward Current | 100mA | |
| Dimensions | 6 x 6 x 11mm | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Yellow-Green | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 200 mcd | ||
Number of Pins 2 | ||
Viewing Angle 68 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 575 nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Forward Current 100mA | ||
Dimensions 6 x 6 x 11mm | ||
- COO (Country of Origin):
- TW
